
* Images are for reference only
P5KE100CA-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- P5KE100CA-TP
- JLCPCB Part #
- C19989332
- Package
- DO-15
- Description
- -65℃~+175℃ 100V 128V 162V 3.1A 3uA 500W Bidirectional TVS DO-15 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2264
50+
$0.1801
150+
$0.1603
500+
$0.1355
2500+
$0.1246
5000+
$0.1180
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?