
* Images are for reference only
P4KE30A-BP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- P4KE30A-BP
- JLCPCB Part #
- C19989199
- Package
- DO-41
- Description
- -55℃~+175℃ 1uA 25.6V 31.5V 400W 41.4V 9.9A TVS Unidirectional DO-41 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 84
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1524
10+
$0.1218
30+
$0.1067
100+
$0.0953
500+
$0.0862
1000+
$0.0815
Related Products

P4KE30CA-BP
MCC(Micro Commercial Components)
$0.1524

P6KE30A-BP
MCC(Micro Commercial Components)
$0.2100

P4KE350A-BP
MCC(Micro Commercial Components)
$0.2221

P4KE18CA
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.0902

P4KE75A-HF
Comchip
$0.2629

P4KE15CA-TP
MCC(Micro Commercial Components)
$0.0805
Welcome back, may I help you?