This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZT52C7V5L3P-TP

Extended
Manufacturer
MCC(Micro Commercial Components)
MFR.Part #
BZT52C7V5L3P-TP
JLCPCB Part #
C19986514
Package
DFN-21006
Description
-55℃~+150℃ 1 Independent 15Ω 1uA@5V 250mW 7.5V 7V~7.9V 80Ω DFN-21006 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0763
10+ $0.0611
30+ $0.0535
100+ $0.0477
500+ $0.0432
1000+ $0.0409
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons