
* Images are for reference only
5.0SMLJ45CAHE3-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- 5.0SMLJ45CAHE3-TP
- JLCPCB Part #
- C19984059
- Package
- SMC(DO-214AB)
- Description
- -55℃~+175℃ 2uA 45V 55.3V 68.8A 72.7V Bidirectional TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6971
10+
$1.4502
30+
$1.2954
100+
$1.1373
500+
$1.0663
1000+
$1.0357
Related Products
Welcome back, may I help you?