This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3SMAJ5933BHE3-TP

Extended
Manufacturer
MCC(Micro Commercial Components)
MFR.Part #
3SMAJ5933BHE3-TP
JLCPCB Part #
C19983956
Package
DO-214AC(SMA)
Description
-55℃~+150℃ 1 Independent 17.5Ω 1uA@16.7V 22V 3W 650Ω DO-214AC(SMA) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3035
50+ $0.2414
150+ $0.2150
500+ $0.1818
2500+ $0.1670
5000+ $0.1581

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons