
* Images are for reference only
ZXMS82090S14PQ-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- ZXMS82090S14PQ-13
- JLCPCB Part #
- C19951158
- Package
- SO-14EP
- Description
- -40℃~+150℃ 180mΩ 2 5V~28V Active High High Side Switch Overvoltage protection、Under-voltage lockout、Reverse voltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection SO-14EP Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.6540
10+
$2.5963
30+
$2.5562
100+
$2.5178
Welcome back, may I help you?