
* Images are for reference only
1.5KE7V5CA-T
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- 1.5KE7V5CA-T
- JLCPCB Part #
- C3710136
- Package
- DO-201
- Description
- -55℃~+175℃ 1.5kW 11.3V 132A 500uA 6.4V 7.13V Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3967
1000+
$0.1536
2500+
$0.1481
5000+
$0.1456
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?