This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSM200N03DPQ33

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
TSM200N03DPQ33
JLCPCB Part #
C19856078
Package
PDFN-8(3x3)
Description
-55℃~+150℃ 2.5V@250uA 20A 20W 20mΩ@10V 4.1nC@4.5V N-Channel PDFN-8(3x3) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7178
200+ $0.6855
500+ $0.6631
1000+ $0.6518

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons