
* Images are for reference only
PJQ5435E-AU_R2_006A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PJQ5435E-AU_R2_006A1
- JLCPCB Part #
- C19845073
- Package
- DFN5060-8
- Description
- -55℃~+175℃ 12.1mΩ@10V 2.5V@250uA 34nC@10V 43W 47A P-Channel DFN5060-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2214
200+
$0.0884
500+
$0.0853
1000+
$0.0839
Related Products
Welcome back, may I help you?