
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | PANJIT International | |
| Package | DFN5060-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 870pF@15V | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 7.8nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 93pF@15V | |
| Current - Continuous Drain(Id) | 6.5A、25A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 2W、30W | |
| RDS(on) | 30mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PJQ5413_R2_00001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | PANJIT International | |
| Package | DFN5060-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 870pF@15V | |
| Number | 1 P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Gate Charge(Qg) | 7.8nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 93pF@15V | |
| Current - Continuous Drain(Id) | 6.5A、25A | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 2W、30W | |
| RDS(on) | 30mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PJQ5413_R2_00001. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PJQ5413_R2_00001 datasheets or manufacturer documentation.
Datasheet: PJQ5413_R2_00001 Datasheet (PDF)
The PJQ5413_R2_00001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.