
* Images are for reference only
PJQ5433E-AU_R2_006A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PJQ5433E-AU_R2_006A1
- JLCPCB Part #
- C19845072
- Package
- DFN5060-8
- Description
- -55℃~+175℃ 13.5mΩ@4.5V 2.5V@250uA 54nC@10V 75A 75W P-Channel DFN5060-8 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2635
200+
$0.1053
500+
$0.1017
1000+
$0.1000
Related Products
Welcome back, may I help you?