
* Images are for reference only
PEC11SD03S1Q_R1_00301
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PEC11SD03S1Q_R1_00301
- JLCPCB Part #
- C19845057
- Package
- DFN0603-2
- Description
- -55℃~+125℃ 0.19pF 1uA 3.3V 4.5V 7.7V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 172
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0518
200+
$0.0206
500+
$0.0200
1000+
$0.0197
Related Products
Welcome back, may I help you?