
* Images are for reference only
P4FL10A-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- P4FL10A-AU_R1_000A1
- JLCPCB Part #
- C5840360
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 10V 11.1V 17V 23.5A@10/1000us 400W@10/1000us 500nA Bidirectional TVS SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 201000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3127
200+
$0.1247
500+
$0.1207
1000+
$0.1186
Related Products
Welcome back, may I help you?