
* Images are for reference only
MBR8H120PC-AU_R2_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- MBR8H120PC-AU_R2_000A1
- JLCPCB Part #
- C19845038
- Package
- TO-277C
- Description
- -55℃~+175℃ 1 Independent 120V 160A 1uA@120V 870mV@8A 8A TO-277C Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2645
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2641
In-stock Item Pricing
Qty Unit Price
1+
$0.2155
50+
$0.1865
150+
$0.1741
500+
$0.1587
2500+
$0.1518
5000+
$0.1476
Related Products
Welcome back, may I help you?