
* Images are for reference only
SS0140Q_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- SS0140Q_R1_00001
- JLCPCB Part #
- C6684891
- Package
- DFN0603-2
- Description
- -55℃~+150℃ 1 Independent 100mA 10uA@40V 2A 30V 800mV@100mA DFN0603-2 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 766
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0302
200+
$0.0121
500+
$0.0117
1000+
$0.0115
Related Products
Welcome back, may I help you?