
* Images are for reference only
MT29F32G08ABEDBJ4-12:D TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F32G08ABEDBJ4-12:D TR
- JLCPCB Part #
- C19758952
- Package
- -
- Description
- 0℃~+70℃ 2.7V~3.6V 32Gbit 83MHz Parallel - NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.5150
200+
$20.9543
500+
$20.2541
1000+
$19.9088
Welcome back, may I help you?