
* Images are for reference only
MT29F512G08CKCABH7-6:A TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F512G08CKCABH7-6:A TR
- JLCPCB Part #
- C19756466
- Package
- -
- Description
- 0℃~+70℃ 166MHz 2.7V~3.6V 512Gbit Parallel - NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$101.3508
200+
$40.4396
500+
$39.0893
1000+
$38.4207
Welcome back, may I help you?