
* Images are for reference only
20D621K
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 20D621K
- JLCPCB Part #
- C43911447
- Package
- Plugin,P=10mm
- Description
- 1.025kV 10kA 1W 385V 490J 505V 682V 950pF@1kHz Plugin,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 442
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 426
In-stock Item Pricing
Qty Unit Price
1+
$0.4028
10+
$0.3126
30+
$0.2755
250+
$0.2272
500+
$0.2063
1000+
$0.1934
Related Products
Welcome back, may I help you?