
* Images are for reference only
05D181K
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 05D181K
- JLCPCB Part #
- C42569306
- Package
- Plugin,P=5mm
- Description
- 100mW 198V 200pF@1kHz 320V 400A 5.9J 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 940
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 940
In-stock Item Pricing
Qty Unit Price
1+
$0.0489
100+
$0.0390
300+
$0.0340
1000+
$0.0301
5000+
$0.0272
10000+
$0.0256
Related Products