
* Images are for reference only
IS29LV032T-70TLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS29LV032T-70TLI
- JLCPCB Part #
- C19622378
- Package
- TSOP-48
- Description
- -40℃~+85℃ 100,000 Cycles 2.7V~3.6V 32Mbit 5uA 70ns Parallel TSOP-48 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- BE11TBD
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6074
192+
$2.2382
480+
$2.1640
960+
$2.1270
Welcome back, may I help you?