
* Images are for reference only
DS1230AB-150
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS1230AB-150
- JLCPCB Part #
- C19599053
- Package
- EDIP-28
- Description
- 0℃~+70℃ 4.75V~5.25V 70ns EDIP-28 nvSRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.1200
24+
$25.8512
Related Products

DS1230AB-120
Analog Devices Inc./Maxim Integrated
$39.9443

DS1220AB-150
Analog Devices Inc./Maxim Integrated
$37.9271

DS1230AB-150+
Analog Devices Inc./Maxim Integrated
$24.5294

DS1225AB-85+
Analog Devices Inc./Maxim Integrated
$18.3975

DS1230YL-100LOT:110213
Analog Devices Inc./Maxim Integrated
$2.8058

DS1225AB-200IND+
Analog Devices Inc./Maxim Integrated
$19.1941
Welcome back, may I help you?