
* Images are for reference only
MAX127AEAI+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX127AEAI+
- JLCPCB Part #
- C1520758
- Package
- SSOP-28-208mil
- Description
- -40℃~+85℃ 0.4MHz 0.5LSB 12 30ppm/℃ 4.096V 4.75V~5.25V 8 850uA 8kHz Built-in、External SSOP-28-208mil ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 46
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$64.0847
30+
$60.9854
Related Products
Welcome back, may I help you?