
* Images are for reference only
770103824
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 770103824
- JLCPCB Part #
- C19587461
- Package
- SIP-10
- Description
- 10 100mW 5 820kΩ ±100ppm/℃ ±2% SIP-10 Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2864
250+
$0.1143
500+
$0.1105
1000+
$0.1085
Welcome back, may I help you?