
* Images are for reference only
DS2433S+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- DS2433S+
- JLCPCB Part #
- C19586880
- Package
- SO-8
- Description
- -40℃~+85℃ 2.8V~6V 4Kbit 50,000 cycles Noise suppression function、Built-in power-on reset (POR) Single bus SO-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 88
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.8473
176+
$3.1319
528+
$3.0275
968+
$2.9745
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?