
* Images are for reference only
380LX821M250A032
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 380LX821M250A032
- JLCPCB Part #
- C19573718
- Package
- Plugin,D35xL35mm
- Description
- -40℃~+85℃ 10mm 243mΩ@120Hz 250V 3.9A@20kHz 3000hrs@85℃ 35mm 35mm 820uF ±20% 插件,D35xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9346
200+
$5.9591
500+
$5.7610
1000+
$5.6611
Related Products
Welcome back, may I help you?