
* Images are for reference only
CL21A225KOFNNNE
Extended
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- CL21A225KOFNNNE
- JLCPCB Part #
- C1731
- Package
- 0805
- Description
- 16V 2.2uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 406
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 301
In-stock Item Pricing
Qty Unit Price
1+
$0.0185
500+
$0.0147
2000+
$0.0126
4000+
$0.0114
24000+
$0.0103
50000+
$0.0097
Related Products
Welcome back, may I help you?