
* Images are for reference only
MAX5492PC01500+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5492PC01500+T
- JLCPCB Part #
- C19496446
- Package
- SOT-23-5
- Description
- 160mW 2 4kΩ、6kΩ 5 ±35ppm/℃ SOT-23-5 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4398
200+
$2.1714
500+
$2.0992
1000+
$2.0622
Related Products

MAX5492PB01500+T
Analog Devices Inc./Maxim Integrated
$5.4398

MAX5492PA01500+
Analog Devices Inc./Maxim Integrated
$2.1779

MAX5492PA01500+T
Analog Devices Inc./Maxim Integrated
$3.4017

MAX5492MA03200
Analog Devices Inc./Maxim Integrated
$3.2555

MAX5492LA10000+T
Analog Devices Inc./Maxim Integrated
$5.4398

MAX5492LC10000
Analog Devices Inc./Maxim Integrated
$3.2555
Welcome back, may I help you?