
* Images are for reference only
MAX1983EUT
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1983EUT
- JLCPCB Part #
- C3747340
- Package
- SOT-6
- Description
- -40℃~+85℃@(Ta) 1 250uA 300mA 350mV@(300mA) 5.5V 60dB@(10kHz) 65uVrms 800mV~2V Adjustable PG Pin、Over Current Protection、Over Temperature Protection Positive SOT-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2996
200+
$0.5029
500+
$0.4852
1000+
$0.4772
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX1835EUT
JLCPCB Assembly
$0.0007

MAX1833EUT
Analog Devices Inc./Maxim Integrated
$4.0177

MAX1883EUP
Analog Devices Inc./Maxim Integrated
$1.6097

MAX6329TPUT+T
Analog Devices Inc./Maxim Integrated
$2.6731

MAX6469UT28AD3
Analog Devices Inc./Maxim Integrated
$3.1502

MAX1982EUT+T
Analog Devices Inc./Maxim Integrated
$2.0177