
* Images are for reference only
S25FL116K0XMFN011
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- S25FL116K0XMFN011
- JLCPCB Part #
- C19495283
- Package
- SOIC-8
- Description
- -40℃~+125℃ 108MHz 16Mbit 2.7V~3.6V SPI SOIC-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8261
182+
$0.7292
455+
$0.7051
1001+
$0.6923
Welcome back, may I help you?