This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S29PL064J70BFW122

Extended
Manufacturer
Infineon Technologies
MFR.Part #
S29PL064J70BFW122
JLCPCB Part #
C19495190
Package
FBGA-48(6.2x8.2)
Description
-40℃~+85℃ 0.2uA 1,000,000 cycles 2.7V~3.6V 20 Years 64Mbit 70MHz FBGA-48(6.2x8.2) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.9598
200+ $5.1717
500+ $4.9991
800+ $4.9136
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons