This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MALIEYH07AV422J02K

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MALIEYH07AV422J02K
JLCPCB Part #
C19480719
Package
-
Description
-40℃~+105℃ 10mm 157mΩ@120Hz 2000hrs@105℃ 2200uF 25mm 32mm 63V ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.0853
150+ $2.8277
450+ $2.7329
1050+ $2.6863
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons