This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MALIEYH07BA456H02K

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MALIEYH07BA456H02K
JLCPCB Part #
C19447348
Package
-
Description
-40℃~+105℃ 10mm 2000hrs@105℃ 30mm 37mm 50V 5600uF 66mΩ@120Hz ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.2867
200+ $4.5047
500+ $4.3534
1000+ $4.2793

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons