This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S25FL116K0XBHV023

Extended
Manufacturer
Infineon Technologies
MFR.Part #
S25FL116K0XBHV023
JLCPCB Part #
C19474097
Package
BGA-24(6x8)
Description
-40℃~+105℃ 100,000 Cycles 108MHz 15uA 16Mbit 2.7V~3.6V 20 Years 500ms@(64KB) 700us SPI BGA-24(6x8) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3817
200+ $0.5511
500+ $0.5335
1000+ $0.5238

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons