This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MAX6831TZUT+

Extended
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX6831TZUT+
JLCPCB Part #
C19404373
Package
SOT-23-6
Description
-40℃~+125℃@(Tj) 1.8V~5V 140ms 2 Active Low Voltage Monitor Yes Yes SOT-23-6 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 127

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.7042
254+ $2.6762
508+ $2.5858
1016+ $2.5422
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons