
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Supply Current (Iq) | 500uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Nickel-Metal Hydride Battery、Ni-Cd Battery | |
| Voltage - Supply | 4V~5.5V | |
| Charge Current - Max | 1A | |
| Number of Cells | 1~2 | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | Support |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS2711ZB+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | - | |
| Supply Current (Iq) | 500uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Nickel-Metal Hydride Battery、Ni-Cd Battery | |
| Voltage - Supply | 4V~5.5V | |
| Charge Current - Max | 1A | |
| Number of Cells | 1~2 | |
| Battery Temperature Detection | Support | |
| 0V Battery Charge | Support |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS2711ZB+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DS2711ZB+ datasheets or manufacturer documentation.
Datasheet: DS2711ZB+ Datasheet (PDF)
The DS2711ZB+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.