
* Images are for reference only
2060-1472/998-404
Extended
- Manufacturer
- WAGO
- MFR.Part #
- 2060-1472/998-404
- JLCPCB Part #
- C3309359
- Package
- Plugin,P=4mm
- Description
- -60℃~+105℃ 1 18~24 1x2P 2 2P 320V 4mm 9A Black 插件,P=4mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.0387
10+
$0.7992
30+
$0.6963
100+
$0.5676
750+
$0.5114
1500+
$0.4760
Welcome back, may I help you?