
* Images are for reference only
2057629-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2057629-1
- JLCPCB Part #
- C5166410
- Package
- P=2mm
- Description
- -55℃~+85℃ 148P P=2mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 96
Minimum: 1
Full Reel: 24
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$12.4752
10+
$11.7310
24+
$11.4458
96+
$11.1978
Welcome back, may I help you?