This website requires JavaScript.
Coupons APP Download
Ship to

* Images are for reference only

VCF4824EBO-120WR3-N

Extended
Manufacturer
--
MFR.Part #
VCF4824EBO-120WR3-N
JLCPCB Part #
C19271583
Package
插件,58.4x22.9mm
Description
-40℃~+100℃ 120W 125mVp-p 2.25kV 2000uF 22.86mm 24V 300kHz 36V~75V 58.42mm 5A 9.69mm 92.5% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over Voltage Protection、Over Temperature Protection 插件,58.4x22.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
--
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 40

Total: $0.00

Parts Calculator
Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $21.0290
10+ $20.0343
40+ $18.3129
80+ $16.8105
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons