This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BEI15-050-Q12P-C

Extended
Manufacturer
Murata Electronics
MFR.Part #
BEI15-050-Q12P-C
JLCPCB Part #
C19093781
Package
DIP-6
Description
-40℃~+85℃ 1.5A 15W 2 24.4mm 27.9mm 350kHz 500uF 60mVp-p 8.4mm 84% 9V~36V Open type Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Synchronous rectification control ±5V DIP-6 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.3990
180+ $13.3262
540+ $12.8824
990+ $12.6621

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons