
* Images are for reference only
RP10-2424SAW/P
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- RP10-2424SAW/P
- JLCPCB Part #
- C5733217
- Package
- DIP-6
- Description
- 1 1.6kV 10W 24V 416mA 90% 9V~36V Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection、Automatic fault recovery DIP-6 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$150.4500
200+
$60.0307
496+
$58.0242
1000+
$57.0338
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?