
* Images are for reference only
ATTINY25V-10SSNR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY25V-10SSNR
- JLCPCB Part #
- C616052
- Package
- SOIC-8
- Description
- -40℃~+105℃ 1.8V~5.5V 10MHz 10bit 128Byte 128Byte 2KB 6 8 Bit AVR Built-in FLASH SOIC-8 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7789
200+
$0.6888
500+
$0.6647
1000+
$0.6535
Related Products
Welcome back, may I help you?