
* Images are for reference only
2.5K-BH-2PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 2.5K-BH-2PWB
- JLCPCB Part #
- C7395054
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 250V 2P 3A Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle XH SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$0.0820
50+
$0.0650
150+
$0.0564
700+
$0.0493
2800+
$0.0442
4900+
$0.0418
Related Products
Welcome back, may I help you?