
* Images are for reference only
2-34113-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2-34113-2
- JLCPCB Part #
- C574991
- Package
- -
- Description
- 11.91mm 16~22 21.74mm 3.58mm 6.73mm Circular ring Copper No Uninsulated - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$0.5694
10+
$0.5581
30+
$0.5517
100+
$0.5436
Related Products
Welcome back, may I help you?