
* Images are for reference only
1SMB3EZ16_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- 1SMB3EZ16_R1_00001
- JLCPCB Part #
- C5142154
- Package
- DO-214AA(SMB)
- Description
- -55℃~+150℃ 1 Independent 15.2V~16.8V 16V 3W 500nA@12.2V 6Ω 700Ω DO-214AA(SMB) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 670
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 664
In-stock Item Pricing
Qty Unit Price
1+
$0.1429
50+
$0.1152
150+
$0.1014
800+
$0.0875
2400+
$0.0793
4800+
$0.0751
Related Products
Welcome back, may I help you?