
* Images are for reference only
1N914TR
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1N914TR
- JLCPCB Part #
- C896647
- Package
- DO-35
- Description
- -55℃~+175℃ 1 Independent 100V 1V@10mA 200mA 4A 5uA@75V DO-35 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10612
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 10539
In-stock Item Pricing
Qty Unit Price
1+
$0.0242
200+
$0.0191
600+
$0.0161
2000+
$0.0144
10000+
$0.0128
20000+
$0.0120
Related Products
Welcome back, may I help you?