CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SZESD7471N2T5G
SZESD7471N2T5G - 1
SZESD7471N2T5G - 2
SZESD7471N2T5G - 3
SZESD7471N2T5G - 4
Extended1/4
* Images are for reference only

SZESD7471N2T5G

Attributes
Value
Manufacturer
onsemi
MFR.Part #
SZESD7471N2T5G
JLCPCB Part #
C896560
Package
DFN1006-2L
Description
0.35pF 1 15V 5.3V 50nA 7V ESD IEC 61000-4-2 DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageDFN1006-2L
TypeESD
Junction Capacitance0.35pF
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage15V
Reverse Stand-Off Voltage (Vrwm)5.3V
Voltage - Breakdown7V
Reverse Leakage Current (Ir)50nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SZESD7471N2T5G
SZESD7471N2T5G

* Images are for reference only

SZESD7471N2T5G

Extended
Manufacturer

onsemi

MFR.Part #
SZESD7471N2T5G
JLCPCB Part #
C896560
Package
DFN1006-2L
Description
0.35pF 1 15V 5.3V 50nA 7V ESD IEC 61000-4-2 DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SZESD7471N2T5G

* Images are for reference only

SZESD7471N2T5G

Extended
Manufacturer

onsemi

MFR.Part #
SZESD7471N2T5G
JLCPCB Part #
C896560
Package
DFN1006-2L
Description
0.35pF 1 15V 5.3V 50nA 7V ESD IEC 61000-4-2 DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SZESD7471N2T5G Specifications

SZESD7471N2T5G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
Manufactureronsemi
PackageDFN1006-2L
TypeESD
Junction Capacitance0.35pF
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage15V
Reverse Stand-Off Voltage (Vrwm)5.3V
Voltage - Breakdown7V
Reverse Leakage Current (Ir)50nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SZESD7471N2T5G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SZESD7471N2T5G Documents

SZESD7471N2T5G datasheets or manufacturer documentation.

Datasheet: SZESD7471N2T5G Datasheet (PDF)

SZESD7471N2T5G Schematic Symbol & PCB Footprint

The SZESD7471N2T5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.