
* Images are for reference only
1N5367B
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- 1N5367B
- JLCPCB Part #
- C5308030
- Package
- DO-201AD
- Description
- -65℃~+200℃ 190Ω 20Ω 43V 500nA@32.7V 5W Independent DO-201AD Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 565
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 565
In-stock Item Pricing
Qty Unit Price
1+
$0.1188
50+
$0.0936
150+
$0.0811
1000+
$0.0700
2000+
$0.0626
5000+
$0.0587
Related Products
Welcome back, may I help you?