
* Images are for reference only
1N5349B
Extended
- Manufacturer
- LGE
- MFR.Part #
- 1N5349B
- JLCPCB Part #
- C5186085
- Package
- DO-15
- Description
- -55℃~+150℃ 1 Independent 11.4V~12.6V 125Ω 12V 2.5Ω 2uA@9.1V 5W DO-15 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3015
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3015
In-stock Item Pricing
Qty Unit Price
1+
$0.1391
50+
$0.1136
150+
$0.1009
500+
$0.0773
2500+
$0.0696
6000+
$0.0659
Related Products
Welcome back, may I help you?