
* Images are for reference only
1N5344B
Extended
- Manufacturer
- LGE
- MFR.Part #
- 1N5344B
- JLCPCB Part #
- C5274447
- Package
- DO-15
- Description
- -55℃~+150℃ 1 Independent 1.5Ω 10uA@6.2V 200Ω 5W 7.79V~8.61V 8.2V DO-15 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3275
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3275
In-stock Item Pricing
Qty Unit Price
1+
$0.1326
50+
$0.1056
150+
$0.0920
500+
$0.0819
3000+
$0.0704
6000+
$0.0663
Related Products
Welcome back, may I help you?