
* Images are for reference only
SMDJ24A
Extended
- Manufacturer
- LGE
- MFR.Part #
- SMDJ24A
- JLCPCB Part #
- C49296777
- Package
- SMC
- Description
- -55℃~+150℃ 24V 29.5V 2uA 38.9V 3kW@10/1000us 77.12A@10/1000us TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.3680
50+
$0.2860
150+
$0.2523
500+
$0.2089
3000+
$0.1896
6000+
$0.1768
Related Products
Welcome back, may I help you?